- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 703001K02F120
703001K02F120
Woodhead / Molex
Cable Assembly TPE 3.657m 18AWG 3POS Right Angle Circular F
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly TPE 3.657m 18AWG 3POS Right Angle Circular F
Search Keywords: 703001K02F120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:703001K02F120
-
Alias/AKA:1200720273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/3/26