- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 703001B01F120
703001B01F120
Woodhead / Molex
Single End Cordset 90-deg Female Micro AC Dual Keyway 250VAC/DC 4A
Accessories Notify Me
RoHS Compliant
Description
+
Single End Cordset 90-deg Female Micro AC Dual Keyway 250VAC/DC 4A
Search Keywords: 703001B01F120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:703001B01F120
-
Alias/AKA:1200720810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/6/26