- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 703000D02F500
Woodhead / Molex
703000D02F500
Micro-Change Dual Keyway Single-Ended Cordset - 3 Position - Female - Straight - 22 AWG - PVC - 15.24m.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Dual Keyway Single-Ended Cordset - 3 Position - Female - Straight - 22 AWG - PVC - 15.24m.
Search Keywords: 703000D02F500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:703000D02F500
-
Alias/AKA:1200720195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 703000D02F500 RoHS compliant?
Yes, 703000D02F500 is RoHS compliant.
What is the lead time for 703000D02F500?
The standard lead time for 703000D02F500 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
11/24/26