- Home ›
- All Products›
- 703000A03F0602
703000A03F0602
Woodhead / Molex
Cable Assembly UL 2464 1.83m 18AWG Circular 3 POS F Micro-Change®
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2464 1.83m 18AWG Circular 3 POS F Micro-Change®
Search Keywords: 703000A03F0602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:703000A03F0602
-
Alias/AKA:1200720132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/3/26