- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 702000D02F0602
Woodhead / Molex
702000D02F0602
Cable Assembly PVC 1.828m 22AWG 2POS Circular F
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 1.828m 22AWG 2POS Circular F
Search Keywords: 702000D02F0602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:702000D02F0602
-
Alias/AKA:1200720063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 702000D02F0602 RoHS compliant?
Yes, 702000D02F0602 is RoHS compliant.
What is the lead time for 702000D02F0602?
The standard lead time for 702000D02F0602 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
11/2/26