- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 66W08
66W08
Woodhead / Molex
Watertite Male Receptacle - 3P - 3W - Non-NEMA - 250V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Watertite Male Receptacle - 3P - 3W - Non-NEMA - 250V
Search Keywords: 66W08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:66W08
-
Alias/AKA:1301470124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20/Contact A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$196.47
4
$178.16
12 +
$154.99
Click for Quote
Log in
to unlock special pricing