- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 61902
Woodhead / Molex
61902
Micro-Change Receptacle 3 Position Female Straight to 16 AWG Leads PVC 5.5m
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Receptacle 3 Position Female Straight to 16 AWG Leads PVC 5.5m
Search Keywords: 61902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:61902
-
Alias/AKA:1300180192
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 61902 RoHS compliant?
Yes, 61902 is RoHS compliant.
What is the lead time for 61902?
The standard lead time for 61902 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
3
9 Weeks
can ship
11/18/26