- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 61450A163
61450A163
Woodhead / Molex
Haztex LED Hand Lamp - Hduty - 20W - 16/3 SOOW - 7.62m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Haztex LED Hand Lamp - Hduty - 20W - 16/3 SOOW - 7.62m
Search Keywords: 61450A163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:61450A163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$813.66
3
$770.42
5 +
$749.88
Click for Quote
Log in
to unlock special pricing