- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 61450A143
Woodhead / Molex
61450A143
Haztex LED Hand Lamp - Hduty - 20W - 14/3 SOOW - 7.62m
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Haztex LED Hand Lamp - Hduty - 20W - 14/3 SOOW - 7.62m
Search Keywords: 61450A143
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 61450A143 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 61450A143 RoHS compliant?
Yes, 61450A143 is RoHS compliant.
What is the lead time for 61450A143?
The standard lead time for 61450A143 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
12/28/26