- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 603002C05F200
603002C05F200
Woodhead / Molex
Cable Assembly 14/3 SOOW 6.096m 14AWG 3 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 14/3 SOOW 6.096m 14AWG 3 POS M
Search Keywords: 603002C05F200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:603002C05F200
-
Alias/AKA:1300000166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
8
$117.91
16
$112.02
32 +
$106.42
Click for Quote
Log in
to unlock special pricing