- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5662DWCR
5662DWCR
Woodhead / Molex
Safeway Heavy Duplex Duty Corrosion-Resistant Receptacle, 2 Pole/3 Wire, NEMA 6-15, 250V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safeway Heavy Duplex Duty Corrosion-Resistant Receptacle, 2 Pole/3 Wire, NEMA 6-15, 250V
Search Keywords: 5662DWCR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:5662DWCR
-
Alias/AKA:1301480112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$45.35
9
$43.19
36
$41.23
89
$39.43
267 +
$37.79
Click for Quote
Log in
to unlock special pricing