- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 5595-007W
5595-007W
Woodhead / Molex
MAX-LOC Multi-Hole Strain Relief - 1/2" NPT - 90° - Male - Dia. 3.96mm - O-Ring
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MAX-LOC Multi-Hole Strain Relief - 1/2" NPT - 90° - Male - Dia. 3.96mm - O-Ring
Search Keywords: 5595007W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:5595-007W
-
Alias/AKA:1300980238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief Grip
-
Body Material:Nylon
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
4
$20.62
20
$19.80
68 +
$19.00
Click for Quote
Log in
to unlock special pricing