- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5561W
5561W
Woodhead / Molex
MAX-LOC Cord Sealing Grip - F4 - 1" - 90 Degree - 22.23-25.40mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MAX-LOC Cord Sealing Grip - F4 - 1" - 90 Degree - 22.23-25.40mm
Search Keywords: 5561W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:5561W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
2
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
2
$38.21
11
$36.68
37 +
$35.21
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Glands, Strain Reliefs & Cord Grips Max-Loc F4 1 90 (.875-1.000) Witho-Ring
In Stock:
4
Minimum Order:
2