- Home ›
- All Products›
- 5549W
5549W
Woodhead / Molex
MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, 90° Angle Male with O-Ring, Cable Diameter 12.70-15.88mm (.500-.625")
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, 90° Angle Male with O-Ring, Cable Diameter 12.70-15.88mm (.500-.625")
Search Keywords: 5549W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:5549W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
6/26/26