- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 5524WBLK
5524WBLK
Woodhead / Molex
MAX LOC Strain Relief- Cord Sealing Grip - 1/2" NPT - Straight Male with O Ring - Cable Diameter 6.35-9.53mm (.250-.375") - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MAX LOC Strain Relief- Cord Sealing Grip - 1/2" NPT - Straight Male with O Ring - Cable Diameter 6.35-9.53mm (.250-.375") - Polyester
Search Keywords: 5524WBLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:5524WBLK
-
Alias/AKA:1300980057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief Grip
-
Color:Black
-
Body Material:Polybutylene Terephthalate
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
6
$11.95
34
$11.47
115 +
$11.01
Click for Quote
Log in
to unlock special pricing