- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 5522MSS
5522MSS
Woodhead / Molex
MAX LOC Strain Relief - Cord Sealing Grip - 1/2" NPT - Straight Male - O Ring - Cable Diameter 4.75 6.35mm (.187-.250") - Sta ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MAX LOC Strain Relief - Cord Sealing Grip - 1/2" NPT - Straight Male - O Ring - Cable Diameter 4.75 6.35mm (.187-.250") - Stainless Steel - Mesh and Compression Nut
Search Keywords: 5522MSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:5522MSS
-
Alias/AKA:1300970321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief Grip
-
Color:Orange
-
Body Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$119.90
4
$115.10
12 +
$110.49
Click for Quote
Log in
to unlock special pricing