- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5362DWI
5362DWI
Woodhead / Molex
Safeway Duplex - Heavy Duty - Grade Receptacle - 2 Pole/3 Wire - NEMA 5-20 - 125V - Ivory
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safeway Duplex - Heavy Duty - Grade Receptacle - 2 Pole/3 Wire - NEMA 5-20 - 125V - Ivory
Search Keywords: 5362DWI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:5362DWI
-
Alias/AKA:1301480102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20/Contact A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2
$36.82
11
$35.35
39 +
$33.94
Click for Quote
Log in
to unlock special pricing