- Home ›
- All Products›
- 530MI7
530MI7
Woodhead / Molex
30A 4P 5W 277V/480V SAFEWAY MECH INTLOCK
Accessories Notify Me
RoHS Compliant
Description
+
30A 4P 5W 277V/480V SAFEWAY MECH INTLOCK
Search Keywords: 530MI7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:530MI7
-
Alias/AKA:1301500303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1,090.24
2 +
$1,046.63
Click for Quote
Log in
to unlock special pricing