- Home ›
- All Products›
- 4R4L40E02C200
4R4L40E02C200
Woodhead / Molex
Cables M8-4P-RECFem-BACK-0.2M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cables M8-4P-RECFem-BACK-0.2M
Search Keywords: 4R4L40E02C200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:4R4L40E02C200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Minimum Order Quantity:
15
8 Weeks
can ship
6/24/26
Possible Replacement
Cable Assembly Wire Lead 0.2m 24AWG 4POS M8 Circular F
In Stock:
56
Minimum Order:
4