- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 4R3P06A27M010
4R3P06A27M010
Woodhead / Molex
Cable Assembly PVC 1m 24AWG Circular 3 POS M Nano-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 1m 24AWG Circular 3 POS M Nano-Change®
Search Keywords: 4R3P06A27M010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:4R3P06A27M010
-
Alias/AKA:1200900021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/6/26