- Home ›
- All Products›
- 485031D12M020
485031D12M020
Woodhead / Molex
Cable Assembly - 26AWG - 2m Cable Length - Gray.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly - 26AWG - 2m Cable Length - Gray.
Search Keywords: 485031D12M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:485031D12M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$94.56
5
$84.04
10
$81.61
15
$80.38
25
$77.14
50 +
$75.08
Click for Quote
Log in
to unlock special pricing