- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4729
Woodhead / Molex
4729
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Safeway®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Safeway®
Search Keywords: 4729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:4729
-
Alias/AKA:1301440025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 4729 RoHS compliant?
Yes, 4729 is RoHS compliant.
What is the lead time for 4729?
The standard lead time for 4729 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
3
$32.25
13
$30.96
44 +
$29.72
Click for Quote
Log in
to unlock special pricing