- Home ›
- All Products›
- 460BA7W
460BA7W
Woodhead / Molex
P&S 3P 4W 60A/3P 480V INLET90
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 3P 4W 60A/3P 480V INLET90
Search Keywords: 460BA7W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:460BA7W
-
Alias/AKA:1301500183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$361.32
2
$346.86
4 +
$332.99
Click for Quote
Log in
to unlock special pricing