- Home ›
- All Products›
- 455-FD1
455-FD1
Woodhead / Molex
Watertite Single Gang FD PVC - Non metallic Box - Yellow - 88.9mm (3.50") Depth - 26.0 Cubic Inch Capacity - 1" unthreaded con ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Watertite Single Gang FD PVC - Non metallic Box - Yellow - 88.9mm (3.50") Depth - 26.0 Cubic Inch Capacity - 1" unthreaded conduit openings with reducers for 3/4" and 1/2" conduit
Search Keywords: 455FD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:455-FD1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$132.94
5
$118.09
10
$113.03
15
$104.05
25
$102.49
50 +
$100.96
Click for Quote
Log in
to unlock special pricing