- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 444030B09M030
444030B09M030
Woodhead / Molex
Cable Assembly 3m 24AWG 4 to 4 POS M-M
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 3m 24AWG 4 to 4 POS M-M
Search Keywords: 444030B09M030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:444030B09M030
-
Alias/AKA:1200870036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
7/1/26