- Home ›
- All Products›
- 430R9
430R9
Woodhead / Molex
P&S 3P4W 30A/3PH 250V REC.SPLF
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 3P4W 30A/3PH 250V REC.SPLF
Search Keywords: 430R9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:430R9
-
Alias/AKA:1301500178
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$152.72
3
$146.61
9 +
$140.75
Click for Quote
Log in
to unlock special pricing