- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 405006B09M020
405006B09M020
Woodhead / Molex
Cable Assembly E152210 2m 24AWG 5 POS M8 Circular M Nano-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly E152210 2m 24AWG 5 POS M8 Circular M Nano-Change®
Search Keywords: 405006B09M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:405006B09M020
-
Alias/AKA:1200860387
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/2/26