- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 4030P1A10M040
4030P1A10M040
Woodhead / Molex
Cable Assembly 4m 24AWG M8 Circular 4 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 4m 24AWG M8 Circular 4 POS F
Search Keywords: 4030P1A10M040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:4030P1A10M040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$31.22
14
$29.96
49 +
$28.77
Click for Quote
Log in
to unlock special pricing