- Home ›
- All Products›
- 403007H08M020
403007H08M020
Woodhead / Molex
Cables NanoChg SE Crdst 3P M 90D/Pgtl 2m LSOH
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cables NanoChg SE Crdst 3P M 90D/Pgtl 2m LSOH
Search Keywords: 403007H08M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:403007H08M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
11
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
6
$14.42
11
$14.71
12
$14.13
24 +
$13.85
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Assembly Circular 2m 24AWG M8 Circular 3 Right Angle
In Stock:
72
Minimum Order:
5