- Home ›
- All Products›
- 4010
4010
Woodhead / Molex
Super-Safeway Ten Push Button Pendant Enclosure, 30.00mm (1.181") Opening
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway Ten Push Button Pendant Enclosure, 30.00mm (1.181") Opening
Search Keywords: 4010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:4010
-
Alias/AKA:1301260196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26