- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 3R9006A20A1201
3R9006A20A1201
Woodhead / Molex
Cable Assembly UL 1015 0.304m 16AWG Circular 9 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1015 0.304m 16AWG Circular 9 POS M
Search Keywords: 3R9006A20A1201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:3R9006A20A1201
-
Alias/AKA:1300150138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/3/26