- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 3R3N30E80M020
3R3N30E80M020
Woodhead / Molex
Cable Assembly Pigtail 2m 18AWG/22AWG Circular 19 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Pigtail 2m 18AWG/22AWG Circular 19 POS F Mini-Change®
Search Keywords: 3R3N30E80M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:3R3N30E80M020
-
Alias/AKA:1300150102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
6
9 Weeks
can ship
8/4/26
CUSTOMERS
ALSO BOUGHT