- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 36680
36680
Woodhead / Molex
Cable Grip for Fiber Optics Closed Mesh Single Eye 4.75mm to 6.35mm Cable Diameter
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Grip for Fiber Optics Closed Mesh Single Eye 4.75mm to 6.35mm Cable Diameter
Search Keywords: 36680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:36680
-
Alias/AKA:1300940529
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
50
9 Weeks
can ship
7/22/26