- Home ›
- All Products›
- 36588
36588
Woodhead / Molex
Bus-Drop Support Grip, Locking Bale, Cable Diameter 17.78-24.64mm (.700-.970"), Approximate Break Strength 462.66kg (1020 lbs)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bus-Drop Support Grip, Locking Bale, Cable Diameter 17.78-24.64mm (.700-.970"), Approximate Break Strength 462.66kg (1020 lbs)
Search Keywords: 36588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:36588
-
Alias/AKA:1300940518
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26