- Home ›
- All Products›
- 36569SS
Woodhead / Molex
36569SS
Bus-Drop Support Grip, Single "U" Eye, Cable Diameter 17.78-21.59mm (.700-.850"), Approximate Break Strength 861.83kg (1900 lb ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:36569SS
-
Alias/AKA:1300940498
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier's Standard Package:
1