- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 36477
36477
Woodhead / Molex
Deluxe Cord Grip Strain Relief 1-1/2-inch NPT Straight Male Cable Diameter 28.58mm to 31.75mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Deluxe Cord Grip Strain Relief 1-1/2-inch NPT Straight Male Cable Diameter 28.58mm to 31.75mm
Search Keywords: 36477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:36477
-
Alias/AKA:1300970237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/22/26