- Home ›
- All Products›
- 36112
36112
Woodhead / Molex
Heavy Duty Wire Mesh Slack Grip Cable, Closed Mesh, Double Weave, Offset Eye, Long Mesh Length 0.533m (21.00"), Approximate B ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heavy Duty Wire Mesh Slack Grip Cable, Closed Mesh, Double Weave, Offset Eye, Long Mesh Length 0.533m (21.00"), Approximate Break Strength 2494.76kg (5500 lbs)
Search Keywords: 36112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:36112
-
Alias/AKA:1300950237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$120.75
4
$115.91
12 +
$111.28
Click for Quote
Log in
to unlock special pricing