- Home ›
- All Products›
- 360R4
Woodhead / Molex
360R4
P&S 2P 3W 60A/125V RCPT. SPLPF
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 2P 3W 60A/125V RCPT. SPLPF
Search Keywords: 360R4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:360R4
-
Alias/AKA:1301500094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 360R4 RoHS compliant?
Yes, 360R4 is RoHS compliant.
What is the lead time for 360R4?
The standard lead time for 360R4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/23/26