- Home ›
- All Products›
- 360P7
360P7
Woodhead / Molex
P&S 2P 3W 60A/480V PLUG SPLPF
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 2P 3W 60A/480V PLUG SPLPF
Search Keywords: 360P7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:360P7
-
Alias/AKA:1301500093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$248.30
2
$238.37
6 +
$228.84
Click for Quote
Log in
to unlock special pricing