- Home ›
- All Products›
- 360P6W
Woodhead / Molex
360P6W
P&S 2P 3W 60A/250V PLUG WTRTT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 2P 3W 60A/250V PLUG WTRTT
Search Keywords: 360P6W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:360P6W
-
Alias/AKA:1301500092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 360P6W RoHS compliant?
Yes, 360P6W is RoHS compliant.
What is the lead time for 360P6W?
The standard lead time for 360P6W is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/21/26