- Home ›
- All Products›
- 360P4W
360P4W
Woodhead / Molex
P&S 2P 3W 60A/125V PLUG WTRTT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 2P 3W 60A/125V PLUG WTRTT
Search Keywords: 360P4W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:360P4W
-
Alias/AKA:1301500089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$338.15
2
$324.62
5 +
$311.63
Click for Quote
Log in
to unlock special pricing