- Home ›
- All Products›
- 360C7
360C7
Woodhead / Molex
P&S 2P 3W 60A/480V CONN. SPLPF
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 2P 3W 60A/480V CONN. SPLPF
Search Keywords: 360C7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:360C7
-
Alias/AKA:1301500081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$353.42
2
$339.28
4 +
$325.71
Click for Quote
Log in
to unlock special pricing