- Home ›
- All Products›
- 360C4
Woodhead / Molex
360C4
P&S 2P 3W 60A/125V CONN. SPLPF
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 2P 3W 60A/125V CONN. SPLPF
Search Keywords: 360C4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:360C4
-
Alias/AKA:1301500077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 360C4 RoHS compliant?
Yes, 360C4 is RoHS compliant.
What is the lead time for 360C4?
The standard lead time for 360C4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$296.25
2
$284.41
5 +
$273.03
Click for Quote
Log in
to unlock special pricing