- Home ›
- All Products›
- 360BA4
Woodhead / Molex
360BA4
P&S 2P 3W 60A/125V INLET 90ANG
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 2P 3W 60A/125V INLET 90ANG
Search Keywords: 360BA4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:360BA4
-
Alias/AKA:1301500024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 360BA4 RoHS compliant?
Yes, 360BA4 is RoHS compliant.
What is the lead time for 360BA4?
The standard lead time for 360BA4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$347.39
2
$333.49
4 +
$320.15
Click for Quote
Log in
to unlock special pricing