- Home ›
- All Products›
- 35918
35918
Woodhead / Molex
Light Duty Wire Mesh Pulling Grip, Single Weave, Flexible Rope Eye, Medium Mesh Length 0.762m (30.00"), Approximate Break Stre ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Light Duty Wire Mesh Pulling Grip, Single Weave, Flexible Rope Eye, Medium Mesh Length 0.762m (30.00"), Approximate Break Strength 7348.20kg (16200 lbs)
Search Keywords: 35918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:35918
-
Alias/AKA:1300950163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$183.34
3
$176.01
8 +
$168.97
Click for Quote
Log in
to unlock special pricing