- Home ›
- All Products›
- 35917
35917
Woodhead / Molex
Light Duty Wire Mesh Pulling Grip, Single Weave, Flexible Rope Eye, Medium Mesh Length 0.711m (28.00"), Approximate Break Stre ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Light Duty Wire Mesh Pulling Grip, Single Weave, Flexible Rope Eye, Medium Mesh Length 0.711m (28.00"), Approximate Break Strength 5896.70kg (13000 lbs)
Search Keywords: 35917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:35917
-
Alias/AKA:1300950162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$149.35
3
$143.38
10 +
$137.65
Click for Quote
Log in
to unlock special pricing