- Home ›
- All Products›
- 35911
35911
Woodhead / Molex
Light Duty Wire Mesh Pulling Grip, Single Weave, Flexible Rope Eye, Medium Mesh Length 0.406m (16.00"), Approximate Break Stre ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Light Duty Wire Mesh Pulling Grip, Single Weave, Flexible Rope Eye, Medium Mesh Length 0.406m (16.00"), Approximate Break Strength 1859.73kg (4100 lbs)
Search Keywords: 35911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:35911
-
Alias/AKA:1300950156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$96.05
5
$92.20
15 +
$88.52
Click for Quote
Log in
to unlock special pricing