- Home ›
- All Products›
- 35446SS
35446SS
Woodhead / Molex
Heavy Duty Support Grip, Double Eye, Double Weave, Split Lace, Cable Diameter 76.20-88.65mm (3.000-3.490"), Approximate Break ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heavy Duty Support Grip, Double Eye, Double Weave, Split Lace, Cable Diameter 76.20-88.65mm (3.000-3.490"), Approximate Break Strength 2394.97kg (5280 lbs), Stainless Steel
Search Keywords: 35446SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:35446SS
-
Alias/AKA:1300940477
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26