- Home ›
- All Products›
- 35441SS
35441SS
Woodhead / Molex
Heavy Duty Support Grip, Double Eye, Double Weave, Split Lace, Cable Diameter 25.40-31.50mm (1.000-1.240"), Approximate Break ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heavy Duty Support Grip, Double Eye, Double Weave, Split Lace, Cable Diameter 25.40-31.50mm (1.000-1.240"), Approximate Break Strength 870.90kg (1920 lbs), Stainless Steel
Search Keywords: 35441SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:35441SS
-
Alias/AKA:1300940467
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$256.10
2
$245.86
6 +
$236.03
Click for Quote
Log in
to unlock special pricing