- Home ›
- All Products›
- 35427SS
35427SS
Woodhead / Molex
Heavy Duty Support Grip, Double Eye, Double Weave, Closed Mesh, Cable Diameter 31.75-37.85mm (1.250-1.490"), Approximate Break ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heavy Duty Support Grip, Double Eye, Double Weave, Closed Mesh, Cable Diameter 31.75-37.85mm (1.250-1.490"), Approximate Break Strength 2131.88kg (4700 lbs), Stainless Steel
Search Keywords: 35427SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:35427SS
-
Alias/AKA:1300940445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$253.70
2
$243.56
6 +
$233.81
Click for Quote
Log in
to unlock special pricing